NMH Series Isolated Through Hole DC / DC Converters :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
Product Range
=NMH Series
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(4)
(12)
Input Ratio
(16)
Output Power Max
(16)
No. of Outputs
(16)
Output Voltage - Output 1
(3)
(5)
(4)
(4)
Output Current - Output 1
(4)
(4)
(5)
(3)
Output Voltage - Output 2
(4)
(4)
(5)
(3)
Output Current - Output 2
(4)
(4)
(5)
(3)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 25+20,770 $ 50+20,480 $ 100+20,190 $ 250+19,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | |||||
Each | 25+20,770 $ 50+20,480 $ 100+20,190 $ 250+19,830 $ | - | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | Through Hole | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||||
Each | 25+20,770 $ 50+20,480 $ 100+20,190 $ 250+19,830 $ | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | Through Hole | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||||
Each | 25+20,770 $ 50+20,480 $ 100+20,190 $ 250+19,830 $ | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||||
MURATA POWER SOLUTIONS | Each | 25+20,770 $ 50+20,480 $ 100+20,190 $ 250+19,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
Each | 25+20,770 $ 50+20,480 $ 100+20,190 $ 250+19,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||||
MURATA POWER SOLUTIONS | Each | 25+20,770 $ 50+20,480 $ 100+20,190 $ 250+19,830 $ | - | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 25+20,770 $ 50+20,480 $ 100+20,190 $ 250+19,830 $ | - | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | Through Hole | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 25+20,770 $ 50+20,480 $ 100+20,190 $ 250+19,830 $ | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 25+20,770 $ 50+20,480 $ 100+20,190 $ 250+19,830 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
61K3173 RoHS | MURATA POWER SOLUTIONS | Each | 25+20,770 $ 50+20,480 $ 100+20,190 $ 250+19,830 $ | - | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
85K7985 RoHS | MURATA POWER SOLUTIONS | Each | 1+13,130 $ 5+12,970 $ 10+12,750 $ 25+12,600 $ 50+12,290 $ Plus de tarifs | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+13,130 $ 5+12,970 $ 10+12,750 $ 25+12,600 $ 50+12,290 $ Plus de tarifs | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+13,130 $ 5+12,970 $ 10+12,750 $ 25+12,600 $ 50+12,290 $ Plus de tarifs | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | - | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+15,270 $ 5+15,110 $ 10+14,890 $ 25+14,750 $ 50+14,460 $ Plus de tarifs | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | - | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
05M4245 RoHS | MURATA POWER SOLUTIONS | Each | 1+13,130 $ 5+12,970 $ 10+12,750 $ 25+12,600 $ 50+12,290 $ Plus de tarifs | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | - | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||