PAF700F Series Isolated Through Hole DC / DC Converters :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=PAF700F ...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(2)
DC / DC Converter Type
(2)
Output Power Max
(1)
(1)
No. of Outputs
(2)
Output Voltage - Output 1
(1)
(1)
Output Current - Output 1
(1)
(1)
Isolation Voltage
(2)
Input Voltage DC Nom
(2)
DC / DC Converter Output Type
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+544,940 $ 10+506,060 $ | ITE | Full Brick, DIP | 700W | 1 Output | 28V | 25A | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 36V | 76V | PAF700F Series | ||||||
Each | 1+544,940 $ 10+506,060 $ | ITE | Full Brick, DIP | 702W | 1 Output | 12V | 58.5A | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 36V | 76V | PAF700F Series | ||||||