PXE20 Series Isolated Through Hole DC / DC Converters :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(20)
Product Range
=PXE20 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(10)
(10)
Output Voltage - Output 1
(7)
(5)
(8)
Output Current - Output 1
(4)
(3)
(4)
(2)
(3)
(4)
Output Voltage - Output 2
(4)
(3)
(3)
Output Current - Output 2
(2)
(1)
(2)
(2)
(2)
(1)
Emballage
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+148,230 $ 5+144,720 $ 10+141,170 $ 50+138,630 $ | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | |||||
TDK-LAMBDA | Each | 1+148,230 $ 5+144,720 $ 10+141,170 $ 50+138,630 $ | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | |||||
TDK-LAMBDA | Each | 1+132,300 $ 5+128,770 $ 10+125,220 $ 50+122,980 $ | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | |||||
TDK-LAMBDA | Each | 1+132,300 $ 5+128,770 $ 10+125,220 $ 50+122,980 $ | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | |||||
TDK-LAMBDA | Each | 1+132,300 $ 5+128,770 $ 10+125,220 $ 50+122,980 $ | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | |||||
TDK-LAMBDA | Each | 1+148,230 $ 5+144,720 $ 10+141,170 $ 50+138,630 $ | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | |||||
TDK-LAMBDA | Each | 1+132,300 $ 5+128,770 $ 10+125,220 $ 50+122,980 $ | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 9V | 36V | PXE20 Series | |||||
Each | 1+122,460 $ 10+116,100 $ | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | ||||||
Each | 1+138,960 $ 10+132,610 $ | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 9V | 36V | PXE20 Series | ||||||
Each | 1+138,500 $ 10+132,240 $ | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | -666mA | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 9V | 36V | PXE20 Series | ||||||
TDK-LAMBDA | Each | 1+83,810 $ | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | PXE20 Series | |||||
TDK-LAMBDA | Each | 1+148,230 $ 5+144,720 $ 10+141,170 $ 50+138,630 $ | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 9V | 36V | PXE20 Series | |||||
TDK-LAMBDA | Each | 1+132,300 $ 5+128,770 $ 10+125,220 $ 50+122,980 $ | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 9V | 36V | PXE20 Series | |||||
TDK-LAMBDA | Each | 1+148,230 $ 5+144,720 $ 10+141,170 $ 50+138,630 $ | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 9V | 36V | PXE20 Series | |||||
Each | 1+138,960 $ 10+132,610 $ | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | ||||||
Each | 1+122,460 $ 10+116,100 $ | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | ||||||
Each | 1+122,460 $ 10+116,100 $ | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 9V | 36V | PXE20 Series | ||||||
Each | 1+122,460 $ 10+116,100 $ | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | ||||||
Each | 1+138,960 $ 10+132,610 $ | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | -666mA | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | ||||||
Each | 1+138,960 $ 10+132,610 $ | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | - | 50.8mm | 18V | 75V | PXE20 Series | ||||||