PXF40 Series Isolated Through Hole DC / DC Converters :
31 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(31)
Product Range
=PXF40 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(31)
DC / DC Converter Type
(28)
(3)
Input Ratio
(19)
(12)
Output Power Max
(31)
No. of Outputs
(16)
(8)
(7)
Output Voltage - Output 1
(8)
(7)
(6)
(10)
Output Current - Output 1
(2)
(3)
(2)
(1)
(5)
(3)
(7)
(6)
Output Voltage - Output 2
(5)
(3)
(4)
(3)
Output Current - Output 2
(1)
(1)
(3)
(2)
(3)
(4)
(1)
Emballage
(31)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+158,670 $ 10+155,560 $ | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | PXF40 Series | ||||||
Each | 1+168,280 $ 10+165,070 $ | ITE | Module | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | 24V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+147,050 $ 10+144,690 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+147,050 $ 10+144,690 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | -1.4A | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | PXF40 Series | ||||||
Each | 1+161,760 $ 10+158,640 $ | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+144,240 $ 10+141,880 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | -1.4A | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+175,920 $ 10+172,610 $ | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | 1.6kV | 24V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | PXF40 Series | ||||||
Each | 1+171,540 $ 10+168,330 $ | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.667A | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 18V | 75V | PXF40 Series | ||||||
Each | 1+144,240 $ 10+141,880 $ | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+158,670 $ 10+155,560 $ | ITE | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 24V | CE, CSA, EN, UL | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+171,540 $ 10+168,330 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+171,540 $ 10+168,330 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 18V | 75V | PXF40 Series | ||||||
Each | 1+144,240 $ 10+141,880 $ | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+161,760 $ 10+158,640 $ | ITE | DIP | 4:1 | 40W | 1 Output | 3.3V | 10A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+144,240 $ 10+141,880 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | -1.4A | 1.6kV | 12V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 18V | PXF40 Series | ||||||
Each | 1+179,330 $ 10+176,020 $ | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | 1.6kV | 48V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+175,920 $ 10+172,610 $ | ITE | DIP | 2:1 | 40W | 3 Output | 3.3V | 6A | 12V | 400mA | 1.6kV | 12V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 9V | 18V | PXF40 Series | ||||||
Each | 1+161,760 $ 10+158,640 $ | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 36V | PXF40 Series | ||||||
Each | 1+144,240 $ 10+141,880 $ | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | PXF40 Series | ||||||
Each | 1+144,240 $ 10+141,880 $ | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.6kV | 12V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 9V | 18V | PXF40 Series | ||||||
Each | 1+175,920 $ 10+172,610 $ | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | 1.6kV | 48V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+144,240 $ 10+141,880 $ | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+144,240 $ 10+141,880 $ | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | -12V | -1.8A | 1.6kV | 48V | - | Fixed, Adjustable | 50.8mm | - | 10.2mm | 50.8mm | 36V | 75V | PXF40 Series | ||||||
Each | 1+175,920 $ 10+172,610 $ | ITE | DIP | 2:1 | 40W | 3 Output | 3.3V | 6A | 12V | 400mA | 1.6kV | 24V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | PXF40 Series | ||||||
Each | 1+179,330 $ 10+176,020 $ | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | 1.6kV | 12V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 9V | 18V | PXF40 Series | ||||||