PYD20 Series Isolated Through Hole DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=PYD20 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(4)
(3)
Output Voltage - Output 1
(2)
(2)
(2)
(1)
Output Current - Output 1
(1)
(1)
(1)
(1)
(1)
(2)
Output Voltage - Output 2
(1)
(1)
(1)
Output Current - Output 2
(1)
(1)
(1)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+104,200 $ 10+101,860 $ | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+120,360 $ 10+117,600 $ | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+104,200 $ 10+101,860 $ | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+104,200 $ 10+101,860 $ | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 24V | 417mA | -24V | -417mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+104,200 $ 10+101,860 $ | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+120,360 $ 10+117,600 $ | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
TDK-LAMBDA | Each | 1+169,680 $ 5+166,640 $ 10+163,620 $ 50+160,590 $ | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||