QHL150 Series Isolated Through Hole DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=QHL150 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(10)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
(2)
Output Regulation
(10)
Isolation Voltage
(10)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+226,030 $ 5+220,260 $ 10+214,520 $ 25+206,850 $ 100+195,330 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||||
Each | 1+226,030 $ 5+220,260 $ 10+214,520 $ 25+206,850 $ 100+195,330 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||||
Each | 1+226,030 $ 5+220,260 $ 10+214,520 $ 25+206,850 $ 100+195,330 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||||
Each | 1+262,680 $ 5+255,910 $ 10+249,140 $ 25+240,110 $ 100+226,560 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||||
38AH5876 RoHS | XP POWER | Each | 1+313,910 $ 10+294,290 $ 25+277,480 $ 50+269,070 $ 100+260,660 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||
38AH5877 RoHS | XP POWER | Each | 1+313,910 $ 10+294,290 $ 25+277,480 $ 50+269,070 $ 100+260,660 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||
38AH5878 RoHS | XP POWER | Each | 1+313,910 $ 10+294,290 $ 25+277,480 $ 50+269,070 $ 100+260,660 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||
Each | 1+262,680 $ 5+255,910 $ 10+249,140 $ 25+240,110 $ 100+226,560 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||||
38AH5875 RoHS | XP POWER | Each | 1+262,670 $ 5+255,930 $ 10+249,190 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||
38AH5874 RoHS | XP POWER | Each | 1+313,910 $ 10+294,290 $ 25+277,480 $ 50+269,070 $ 100+260,660 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||