QHL75 Series Isolated Through Hole DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=QHL75 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(1)
(1)
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
(1)
(1)
Output Regulation
(5)
Isolation Voltage
(5)
Input Voltage DC Nom
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+155,680 $ 5+151,860 $ 10+148,750 $ 25+145,780 $ 100+142,800 $ | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL75 Series | ||||||
Each | 1+155,680 $ 5+151,860 $ 10+148,750 $ 25+145,780 $ 100+142,800 $ | Quarter Brick | 2.5:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL75 Series | ||||||
Each | 1+179,900 $ 5+175,410 $ 10+170,900 $ 25+164,910 $ 100+157,790 $ | Quarter Brick | 2.5:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL75 Series | ||||||
Each | 1+179,900 $ 5+175,410 $ 10+170,900 $ 25+164,910 $ 100+157,790 $ | Quarter Brick | 2.5:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL75 Series | ||||||
Each | 1+179,900 $ 5+175,410 $ 10+170,900 $ 25+164,910 $ 100+157,790 $ | Quarter Brick | 2.5:1 | 75W | 1 Output | 48V | 1.56A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL75 Series | ||||||