QSB400 Series Isolated Through Hole DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=QSB400 S...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(2)
(1)
Output Current - Output 1
(1)
(2)
Output Regulation
(3)
Isolation Voltage
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80AK3451 RoHS | XP POWER | Each | 1+467,890 $ 5+455,840 $ | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | ||||
32AK6342 RoHS | XP POWER | Each | 1+467,890 $ 5+459,840 $ | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | ||||
32AK6343 RoHS | XP POWER | Each | 1+467,890 $ 5+459,840 $ | ITE | Full Brick | 4:1 | 400W | 1 Output | 28V | 14.3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | ||||