RCQ50 Series Isolated Through Hole DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=RCQ50 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(1)
(1)
(2)
Output Current - Output 1
(2)
(1)
(1)
Output Regulation
(4)
Isolation Voltage
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+206,740 $ 5+201,320 $ 10+195,910 $ | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | 12.5mm | Through Hole | 57.9mm | 43V | 101V | RCQ50 Series | |||||
XP POWER | Each | 1+206,740 $ 5+201,320 $ 10+195,910 $ | Railway | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 110V | - | Fixed, Adjustable | 36.8mm | 12.5mm | - | 57.9mm | 66V | 160V | RCQ50 Series | |||||
XP POWER | Each | 1+208,530 $ 5+195,570 $ 10+194,180 $ | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 110V | - | Fixed, Adjustable | 36.8mm | 12.5mm | - | 57.9mm | 66V | 160V | RCQ50 Series | |||||
XP POWER | Each | 1+207,240 $ 5+201,780 $ 10+196,340 $ | Railway | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 110V | - | Fixed, Adjustable | 36.8mm | 12.5mm | - | 57.9mm | 66V | 160V | RCQ50 Series | |||||