RDE20 Series Isolated Through Hole DC / DC Converters :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Product Range
=RDE20 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(14)
DC / DC Converter Type
(14)
Input Ratio
(7)
(7)
Output Power Max
(14)
No. of Outputs
(8)
(6)
Output Voltage - Output 1
(2)
(4)
(4)
(4)
Output Current - Output 1
(2)
(2)
(2)
(2)
(2)
(2)
(2)
Output Voltage - Output 2
(2)
(2)
(2)
Output Current - Output 2
(2)
(2)
(2)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+83,750 $ 5+81,600 $ 10+79,440 $ 25+76,580 $ 100+72,270 $ | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | ||||||
XP POWER | Each | 1+85,710 $ 5+83,520 $ 10+81,310 $ 50+78,370 $ | Railway | DIP | 5:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | Fixed | 25.4mm | - | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
XP POWER | Each | 1+83,890 $ 5+81,740 $ 10+79,570 $ 50+78,220 $ | Railway | DIP | 5:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+83,750 $ 5+81,600 $ 10+79,440 $ 25+76,580 $ 100+72,270 $ | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | ||||||
Each | 1+83,750 $ 5+81,600 $ 10+79,440 $ 25+76,580 $ 100+72,270 $ | Railway | DIP | 5:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||||
Each | 1+83,750 $ 5+81,600 $ 10+79,440 $ 25+76,580 $ 100+72,270 $ | Railway | DIP | 5:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||||
Each | 1+83,750 $ 5+81,600 $ 10+79,440 $ 25+76,580 $ 100+72,270 $ | Railway | DIP | 5:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||||
Each | 1+83,750 $ 5+81,600 $ 10+79,440 $ 25+76,580 $ 100+72,270 $ | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | ||||||
Each | 1+83,750 $ 5+81,600 $ 10+79,440 $ 25+76,580 $ 100+72,270 $ | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | ||||||
Each | 1+85,570 $ 5+83,360 $ 10+81,170 $ 25+78,230 $ 100+73,840 $ | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | Regulated | 3kV | 110V | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | ||||||
Each | 1+85,570 $ 5+83,360 $ 10+81,170 $ 25+78,230 $ 100+73,840 $ | Railway | DIP | 5:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | Regulated | 3kV | 24V | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||||
Each | 1+85,570 $ 5+83,360 $ 10+81,170 $ 25+78,230 $ 100+73,840 $ | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | ||||||
Each | 1+85,570 $ 5+83,360 $ 10+81,170 $ 25+78,230 $ 100+73,840 $ | Railway | DIP | 5:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | ||||||
Each | 1+85,570 $ 5+83,360 $ 10+81,170 $ 25+78,230 $ 100+73,840 $ | Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 110V | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | ||||||