RDF25 Series Isolated Through Hole DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=RDF25 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(1)
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
(1)
Output Regulation
(4)
Isolation Voltage
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+123,810 $ 5+120,630 $ 10+117,460 $ 25+113,210 $ 100+106,850 $ | Railway | DIP | 10:1 | 25W | 1 Output | 12V | 2.08A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | Through Hole | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | ||||||
XP POWER | Each | 1+124,210 $ 5+121,000 $ 10+117,820 $ 50+113,580 $ | Railway | DIP | 10:1 | 25W | 1 Output | 24V | 1.04A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | - | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+123,810 $ 5+120,630 $ 10+117,460 $ 25+113,210 $ 100+106,850 $ | Railway | DIP | 10:1 | 25W | 1 Output | 15V | 1.67A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | Through Hole | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | ||||||
Each | 1+123,810 $ 5+120,630 $ 10+117,460 $ 25+113,210 $ 100+106,850 $ | Railway | DIP | 10:1 | 25W | 1 Output | 5V | 5A | Regulated | 3kV | 72V | Fixed, Adjustable | 25.4mm | Through Hole | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | ||||||