REC20K-Z Series Isolated Through Hole DC / DC Converters :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
Product Range
=REC20K-Z...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(16)
DC / DC Converter Type
(16)
Input Ratio
(16)
Output Power Max
(16)
No. of Outputs
(12)
(4)
Output Voltage - Output 1
(2)
(2)
(2)
(4)
(4)
(2)
Output Current - Output 1
(1)
(2)
(4)
(2)
(1)
(2)
(2)
(2)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AM7402 RoHS | Each | 18+25,740 $ 25+25,600 $ 50+25,470 $ 100+25,330 $ 250+24,280 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 2 Output | 15VDC | 667mA | -15V | -667mA | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
03AM7400 RoHS | Each | 18+25,740 $ 25+25,430 $ 50+25,130 $ 100+24,820 $ 250+24,280 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 2 Output | 12VDC | 833mA | -12V | -833mA | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
03AM7392 RoHS | Each | 18+25,230 $ 25+24,940 $ 50+24,640 $ 100+24,340 $ 250+23,810 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 2 Output | 12VDC | 833mA | -12V | -833mA | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC20K-Z Series | |||||
03AM7397 RoHS | Each | 18+24,780 $ 25+24,280 $ 50+23,790 $ 100+23,290 $ 250+22,790 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 3.3VDC | 5A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC20K-Z Series | |||||
03AM7401 RoHS | Each | 18+24,780 $ 25+24,280 $ 50+23,790 $ 100+23,290 $ 250+22,790 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 12VDC | 1.667A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
03AM7398 RoHS | Each | 18+22,350 $ 25+22,340 $ 50+22,320 $ 100+22,310 $ 250+21,870 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 5VDC | 4A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
03AM7390 RoHS | Each | 18+24,720 $ 25+24,610 $ 50+24,500 $ 100+24,380 $ 250+23,960 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 5VDC | 4A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC20K-Z Series | |||||
03AM7393 RoHS | Each | 18+24,610 $ 25+24,570 $ 50+24,540 $ 100+24,500 $ 250+23,960 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 12VDC | 1.667A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC20K-Z Series | |||||
03AM7399 RoHS | Each | 18+24,950 $ 25+24,910 $ 50+24,860 $ 100+24,820 $ 250+24,280 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 9VDC | 2.222A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
03AM7395 RoHS | Each | 18+24,080 $ 25+23,980 $ 50+23,900 $ 100+23,800 $ 250+23,700 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 15VDC | 1.333A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC20K-Z Series | |||||
03AM7405 RoHS | Each | 18+24,310 $ 25+24,180 $ 50+24,070 $ 100+23,940 $ 250+23,810 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 3.3VDC | 5A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
03AM7391 RoHS | Each | 18+24,740 $ 25+24,650 $ 50+24,580 $ 100+24,500 $ 250+23,740 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 9VDC | 2.222A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC20K-Z Series | |||||
03AM7394 RoHS | Each | 18+24,440 $ 25+24,410 $ 50+24,370 $ 100+24,340 $ 250+23,810 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 2 Output | 15VDC | 667mA | -15V | -667mA | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC20K-Z Series | |||||
03AM7396 RoHS | Each | 18+24,080 $ 25+24,040 $ 50+24,010 $ 100+23,970 $ 250+23,490 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 24VDC | 833mA | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC20K-Z Series | |||||
03AM7403 RoHS | Each | 18+25,740 $ 25+25,430 $ 50+25,130 $ 100+24,820 $ 250+24,280 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 15VDC | 1.333A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
03AM7404 RoHS | Each | 18+25,190 $ 25+25,050 $ 50+24,920 $ 100+24,780 $ 250+24,380 $ | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 24VDC | 833mA | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||