REC30K Series Isolated Through Hole DC / DC Converters :
27 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(27)
Product Range
=REC30K S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(27)
DC / DC Converter Type
(27)
Input Ratio
(9)
(18)
Output Power Max
(27)
No. of Outputs
(18)
(9)
Output Voltage - Output 1
(3)
(6)
(3)
(6)
(6)
(3)
Output Current - Output 1
(3)
(6)
(6)
(3)
(3)
(6)
Output Voltage - Output 2
(3)
(3)
(3)
Output Current - Output 2
(3)
(3)
(3)
Emballage
(27)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 18+32,870 $ 36+32,210 $ | ITE, Industrial & Household | DIP | 2:1 | 30W | 1 Output | 5VDC | 6A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 36V | 72V | REC30K Series | ||||||
03AM7428 RoHS | Each | 18+36,080 $ 36+35,350 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 15VDC | 2A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 18+33,820 $ 36+33,150 $ | ITE, Industrial & Household | DIP | 2:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | REC30K Series | ||||||
03AM7406 RoHS | Each | 18+35,760 $ 36+35,040 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 5VDC | 2A | -5VDC | -2A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 18+32,610 $ 36+31,950 $ | ITE, Industrial & Household | DIP | 2:1 | 30W | 2 Output | 5VDC | 2A | -5VDC | -2A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | REC30K Series | ||||||
03AM7432 RoHS | Each | 18+35,760 $ 36+35,040 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 3.3VDC | 6A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
03AM7414 RoHS | Each | 18+36,390 $ 36+35,660 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 3.3VDC | 6A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
03AM7416 RoHS | Each | 18+35,760 $ 36+35,040 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 5VDC | 2A | -5VDC | -2A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
03AM7422 RoHS | Each | 18+32,590 $ 36+31,930 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | -1.25A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
03AM7413 RoHS | Each | 18+36,080 $ 36+35,350 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 18+33,820 $ 36+33,150 $ | ITE, Industrial & Household | DIP | 2:1 | 30W | 1 Output | 3.3VDC | 6A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | REC30K Series | ||||||
03AM7412 RoHS | Each | 18+36,260 $ 36+35,530 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 15VDC | 2A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
03AM7418 RoHS | Each | 18+35,760 $ 36+35,040 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 5VDC | 6A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
03AM7426 RoHS | Each | 18+35,760 $ 36+35,040 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | -1A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 18+32,610 $ 36+31,950 $ | ITE, Industrial & Household | DIP | 2:1 | 30W | 1 Output | 15VDC | 2A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | REC30K Series | ||||||
Each | 18+32,610 $ 36+31,950 $ | ITE, Industrial & Household | DIP | 2:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | -1.25A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | REC30K Series | ||||||
Each | 18+32,610 $ 36+31,950 $ | ITE, Industrial & Household | DIP | 2:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | -1A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | REC30K Series | ||||||
03AM7410 RoHS | Each | 18+36,080 $ 36+35,350 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
Each | 18+32,610 $ 36+31,950 $ | ITE, Industrial & Household | DIP | 2:1 | 30W | 1 Output | 9VDC | 3.34A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | REC30K Series | ||||||
03AM7430 RoHS | Each | 18+35,760 $ 36+35,040 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 18+32,610 $ 36+31,950 $ | ITE, Industrial & Household | DIP | 2:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | REC30K Series | ||||||
03AM7424 RoHS | Each | 18+35,760 $ 36+35,040 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
03AM7411 RoHS | Each | 18+35,760 $ 36+35,040 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | -1A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||
03AM7420 RoHS | Each | 18+35,760 $ 36+35,040 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 9VDC | 3.34A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
03AM7409 RoHS | Each | 18+35,760 $ 36+35,040 $ | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | -1.25A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC30K Series | |||||