RQB40W12 Series Isolated Through Hole DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=RQB40W12...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(1)
(1)
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
(1)
(1)
Isolation Voltage
(5)
Input Voltage DC Nom
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK6054 RoHS | MEAN WELL | Each | 1+192,490 $ 5+185,510 $ 10+180,280 $ 25+176,670 $ 50+173,070 $ Plus de tarifs | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 12V | 3.333A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
83AK6053 RoHS | MEAN WELL | Each | 1+142,110 $ 5+137,160 $ 10+133,430 $ 25+130,760 $ 50+128,100 $ Plus de tarifs | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 5V | 8A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
83AK6057 RoHS | MEAN WELL | Each | 1+192,490 $ 5+185,510 $ 10+180,280 $ 25+176,670 $ 50+173,070 $ Plus de tarifs | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 54V | 741mA | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
83AK6056 RoHS | MEAN WELL | Each | 1+136,990 $ 5+132,240 $ 10+128,670 $ 25+126,100 $ 50+123,520 $ Plus de tarifs | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 48V | 833mA | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
83AK6055 RoHS | MEAN WELL | Each | 1+192,490 $ 5+185,510 $ 10+180,280 $ 25+176,670 $ 50+173,070 $ Plus de tarifs | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 24V | 1.667A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||