RS3E Series Isolated Through Hole DC / DC Converters :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Product Range
=RS3E Ser...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(11)
DC / DC Converter Type
(11)
Input Ratio
(11)
Output Power Max
(11)
No. of Outputs
(11)
Output Voltage - Output 1
(1)
(2)
(2)
(1)
(3)
(2)
Output Current - Output 1
(2)
(3)
(1)
(2)
(3)
Output Regulation
(11)
Isolation Voltage
(11)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 22+20,900 $ 50+18,960 $ 100+17,370 $ 250+16,140 $ 500+15,090 $ | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | ||||||
Each | 22+17,870 $ 50+16,210 $ 100+14,850 $ 250+13,790 $ 500+12,890 $ | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | ||||||
Each | 22+20,900 $ 50+18,960 $ 100+17,370 $ 250+16,140 $ 500+15,090 $ | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | ||||||
Each | 22+24,790 $ 50+22,480 $ 100+20,600 $ 250+19,140 $ 500+17,880 $ | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | RS3E Series | ||||||
Each | 22+20,900 $ 50+18,960 $ 100+17,370 $ 250+16,140 $ 500+15,090 $ | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series | ||||||
Each | 22+20,900 $ 50+18,960 $ 100+17,370 $ 250+16,140 $ 500+15,090 $ | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | ||||||
Each | 22+17,870 $ 50+16,210 $ 100+14,850 $ 250+13,790 $ 500+12,890 $ | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | ||||||
Each | 22+24,790 $ 50+22,480 $ 100+20,600 $ 250+19,140 $ 500+17,880 $ | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | Regulated | 3kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | RS3E Series | ||||||
Each | 22+17,870 $ 50+16,210 $ 100+14,850 $ 250+13,790 $ 500+12,890 $ | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series | ||||||
Each | 22+24,790 $ 50+22,480 $ 100+20,600 $ 250+19,140 $ 500+17,880 $ | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | Regulated | 3kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | RS3E Series | ||||||
Each | 22+17,870 $ 50+16,210 $ 100+14,850 $ 250+13,790 $ 500+12,890 $ | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | ||||||