RxxP21503 Series Isolated Through Hole DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=RxxP2150...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(1)
(2)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(3)
Output Voltage - Output 1
(3)
Output Current - Output 1
(3)
Output Voltage - Output 2
(3)
Output Current - Output 2
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,920 $ 5+15,470 $ 10+15,260 $ 25+14,070 $ 50+13,960 $ Plus de tarifs | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | Through Hole | 19.6mm | 10.8V | 13.2V | RxxP21503 Series | ||||||
Each | 25+14,220 $ 50+13,940 $ 125+13,730 $ | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 15V | Fixed | 9.8mm | 12.5mm | Through Hole | 19.6mm | 13.5V | 16.5V | RxxP21503 Series | ||||||
Each | 25+15,390 $ 50+15,140 $ 125+14,830 $ | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 24V | Fixed | 9.8mm | 12.5mm | Through Hole | 19.6mm | 21.6V | 26.4V | RxxP21503 Series | ||||||