SDT01F Series Isolated Through Hole DC / DC Converters :
35 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(35)
Product Range
=SDT01F S...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(35)
DC / DC Converter Type
(35)
Output Power Max
(35)
No. of Outputs
(20)
(15)
Output Voltage - Output 1
(7)
(7)
(7)
(7)
(7)
Output Current - Output 1
(3)
(3)
(3)
(4)
(4)
(3)
(4)
(3)
Output Voltage - Output 2
(3)
(3)
(3)
(3)
(3)
Output Current - Output 2
(3)
(3)
(3)
(3)
(3)
Output Regulation
(35)
Emballage
(35)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,660 $ 5+4,540 $ 10+4,420 $ 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||||
Each | 1+4,660 $ 5+4,540 $ 10+4,420 $ 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||||
Each | 1+4,660 $ 5+4,540 $ 10+4,420 $ 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||||
Each | 1+4,660 $ 5+4,540 $ 10+4,420 $ 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | ||||||
Each | 1+4,660 $ 5+4,540 $ 10+4,420 $ 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||||
Each | 1+4,660 $ 5+4,540 $ 10+4,420 $ 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||||
Each | 1+4,660 $ 5+4,540 $ 10+4,420 $ 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||||
Each | 1+4,660 $ 5+4,540 $ 10+4,420 $ 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||||
Each | 25+3,900 $ 100+3,670 $ | ITE & Industrial | SIP | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.2mm | 19.65mm | 3V | 3.6V | SDT01F Series | ||||||
Each | 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | ||||||
Each | 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||||
Each | 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | ||||||
Each | 25+3,900 $ 100+3,670 $ | ITE & Industrial | SIP | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | ||||||
Each | 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | ||||||
Each | 25+3,900 $ 100+3,670 $ | ITE & Industrial | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||||
Each | 25+3,900 $ 100+3,670 $ | ITE & Industrial | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||||
Each | 25+3,900 $ 100+3,670 $ | ITE & Industrial | SIP | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.2mm | 19.65mm | 3V | 3.6V | SDT01F Series | ||||||
Each | 25+3,900 $ 100+3,670 $ | ITE & Industrial | SIP | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||||
Each | 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 3.3V | 152mA | -3.3V | -152mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||||
Each | 25+3,900 $ 100+3,670 $ | ITE & Industrial | SIP | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | ||||||
Each | 25+3,900 $ 100+3,670 $ | ITE & Industrial | SIP | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.2mm | 19.65mm | 3V | 3.6V | SDT01F Series | ||||||
Each | 25+3,900 $ 100+3,670 $ | ITE & Industrial | SIP | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | ||||||
Each | 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||||
Each | 25+4,260 $ 100+4,020 $ | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | ||||||
Each | 25+3,900 $ 100+3,670 $ | ITE & Industrial | SIP | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | ||||||