TBA 1HI Isolated Through Hole DC / DC Converters :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(20)
Product Range
=TBA 1HI
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(20)
DC / DC Converter Type
(20)
Input Ratio
(20)
Output Power Max
(20)
No. of Outputs
(12)
(8)
Output Voltage - Output 1
(5)
(3)
(6)
(6)
Output Current - Output 1
(3)
(3)
(3)
(3)
(2)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
(2)
Output Current - Output 2
(3)
(3)
(2)
Emballage
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,790 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | TBA 1HI | ||||||
Each | 1+4,650 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | TBA 1HI | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | TBA 1HI | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | TBA 1HI | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | TBA 1HI | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | TBA 1HI | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | TBA 1HI | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | TBA 1HI | ||||||
Each | 1+5,420 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | TBA 1HI | ||||||