TEL 3 Series Isolated Through Hole DC / DC Converters :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Product Range
=TEL 3 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(16)
(3)
Output Power Max
(19)
No. of Outputs
(9)
(10)
Output Voltage - Output 1
(5)
(9)
(5)
Output Current - Output 1
(5)
(5)
(4)
(5)
Output Voltage - Output 2
(5)
(5)
Output Current - Output 2
(5)
(5)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+25,400 $ 5+24,530 $ 10+23,690 $ 50+22,750 $ 100+20,830 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20mm | 10.2mm | - | 32mm | 4.5V | 9V | TEL 3 Series | ||||||
TRACO POWER | Each | 1+25,400 $ 5+24,530 $ 10+23,690 $ 50+22,750 $ 100+20,830 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.2mm | - | 32mm | 18V | 36V | TEL 3 Series | |||||
TRACO POWER | Each | 1+33,090 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+27,610 $ 5+26,680 $ 10+25,800 $ 50+24,740 $ 100+22,650 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 31.8mm | 18V | 36V | TEL 3 Series | ||||||
Each | 1+41,090 $ 5+39,490 $ 10+37,900 $ 50+36,670 $ 100+36,160 $ | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 20V | Fixed | 20mm | 10.2mm | - | 32mm | 10V | 30V | TEL 3 Series | ||||||
Each | 1+26,290 $ 5+25,400 $ 10+24,510 $ 50+23,530 $ 100+21,550 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | - | 31.8mm | 18V | 36V | TEL 3 Series | ||||||
TRACO POWER | Each | 1+27,130 $ 5+26,240 $ 10+25,350 $ 50+24,320 $ 100+22,270 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 18V | TEL 3 Series | |||||
TRACO POWER | Each | 1+25,400 $ 5+24,530 $ 10+23,690 $ 50+22,750 $ 100+20,830 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.2mm | - | 32mm | 36V | 75V | TEL 3 Series | |||||
TRACO POWER | Each | 1+27,130 $ 5+26,240 $ 10+25,350 $ 50+24,320 $ 100+22,270 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 18V | TEL 3 Series | |||||
Each | 1+27,130 $ 5+26,240 $ 10+25,350 $ 50+24,320 $ 100+22,270 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | 20mm | 10.2mm | - | 32mm | 4.5V | 9V | TEL 3 Series | ||||||
Each | 1+27,130 $ 5+26,240 $ 10+25,350 $ 50+24,320 $ 100+22,270 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | 20mm | 10.2mm | - | 32mm | 4.5V | 9V | TEL 3 Series | ||||||
Each | 1+24,860 $ 5+24,040 $ 10+23,700 $ 50+22,930 $ 100+22,610 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 18V | TEL 3 Series | ||||||
TRACO POWER | Each | 1+39,970 $ 5+38,650 $ 10+38,110 $ 50+36,880 $ 100+36,340 $ | ITE | DIP | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 20V | Fixed | 20mm | 10.2mm | - | 32mm | 10V | 30V | TEL 3 Series | |||||
TRACO POWER | Each | 1+25,400 $ 5+24,530 $ 10+23,690 $ 50+22,750 $ 100+20,830 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.2mm | - | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+27,410 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.2mm | Through Hole | 32mm | 36V | 75V | TEL 3 Series | ||||||
Each | 1+30,890 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20mm | 10.2mm | - | 32mm | 9V | 18V | TEL 3 Series | ||||||
TRACO POWER | Each | 1+33,090 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.2mm | - | 32mm | 36V | 75V | TEL 3 Series | |||||
TRACO POWER | Each | 1+41,990 $ 5+41,260 $ 10+40,530 $ 50+40,320 $ 100+40,110 $ | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 20V | Fixed | 20mm | 10.2mm | - | 32mm | 10V | 30V | TEL 3 Series | |||||
TRACO POWER | Each | 1+33,090 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.2mm | - | 32mm | 36V | 75V | TEL 3 Series | |||||