TEN 10WIRH Series Isolated Through Hole DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=TEN 10WI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(5)
(3)
Output Voltage - Output 1
(1)
(1)
(1)
(2)
(2)
(1)
Output Current - Output 1
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Output Voltage - Output 2
(1)
(1)
(1)
Output Current - Output 2
(1)
(1)
(1)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AJ5186 RoHS | TRACO POWER | Each | 1+72,740 $ 5+71,050 $ 10+69,380 $ 50+67,130 $ 100+66,180 $ | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | ||||
85AJ5181 RoHS | TRACO POWER | Each | 1+71,850 $ 5+71,360 $ 10+70,870 $ 50+64,040 $ 100+62,960 $ | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | ||||
85AJ5185 RoHS | TRACO POWER | Each | 1+72,740 $ 5+71,050 $ 10+69,380 $ 50+67,130 $ 100+66,180 $ | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | ||||
85AJ5184 RoHS | TRACO POWER | Each | 1+71,360 $ 5+69,710 $ 10+68,050 $ 50+65,840 $ 100+64,930 $ | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | ||||
85AJ5182 RoHS | TRACO POWER | Each | 1+67,750 $ 5+66,560 $ 10+65,390 $ 50+64,220 $ 100+63,030 $ | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | ||||
85AJ5180 RoHS | TRACO POWER | Each | 1+71,850 $ 5+71,360 $ 10+70,870 $ 50+62,090 $ 100+61,260 $ | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | ||||
85AJ5183 RoHS | TRACO POWER | Each | 1+83,630 $ | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | ||||
85AJ5187 RoHS | TRACO POWER | Each | 1+85,280 $ | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | ||||