TEN 20WIN Series Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=TEN 20WI...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
No. of Outputs
(6)
(3)
Output Voltage - Output 1
(1)
(2)
(3)
(3)
Output Current - Output 1
(1)
(1)
(2)
(2)
(1)
(1)
(1)
Output Voltage - Output 2
(1)
(1)
(1)
Output Current - Output 2
(1)
(1)
(1)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+114,290 $ | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
TRACO POWER | Each | 1+114,290 $ | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+114,290 $ | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | ||||||
TRACO POWER | Each | 1+123,240 $ | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
TRACO POWER | Each | 1+117,680 $ | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
TRACO POWER | Each | 1+123,240 $ | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
TRACO POWER | Each | 1+114,290 $ | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+114,290 $ | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | ||||||
TRACO POWER | Each | 1+123,240 $ | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||