TEN 3 Series Isolated Through Hole DC / DC Converters :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Product Range
=TEN 3 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(14)
DC / DC Converter Type
(14)
Input Ratio
(14)
Output Power Max
(14)
No. of Outputs
(7)
(7)
Output Voltage - Output 1
(5)
(4)
(5)
Output Current - Output 1
(3)
(2)
(2)
(4)
(3)
Output Voltage - Output 2
(3)
(2)
(2)
Output Current - Output 2
(3)
(2)
(2)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+38,160 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | - | 10.2mm | 32mm | 18V | 36V | TEN 3 Series | |||||
TRACO POWER | Each | 1+38,160 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
TRACO POWER | Each | 1+38,160 $ | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | - | 10.2mm | 32mm | 18V | 36V | TEN 3 Series | |||||
TRACO POWER | Each | 1+40,430 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
TRACO POWER | Each | 1+34,880 $ 5+31,990 $ 10+31,110 $ 25+30,530 $ 50+29,960 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 12V | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
TRACO POWER | Each | 1+40,430 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 12V | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
TRACO POWER | Each | 1+40,430 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
TRACO POWER | Each | 1+40,430 $ | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 12V | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
TRACO POWER | Each | 1+38,160 $ | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 10+32,060 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | Surface Mount Device | 10.2mm | 32mm | 18V | 36V | TEN 3 Series | ||||||
Each | 10+32,060 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 5V | Fixed | 20.3mm | Surface Mount Device | 10.2mm | 32mm | 4.5V | 9V | TEN 3 Series | ||||||
Each | 10+33,960 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 5V | Fixed | 20.3mm | Through Hole | 10.2mm | 32mm | 4.5V | 9V | TEN 3 Series | ||||||
TRACO POWER | Each | 1+38,160 $ | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 10+33,960 $ | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 5V | Fixed | 20.3mm | Through Hole | 10.2mm | 32mm | 4.5V | 9V | TEN 3 Series | ||||||