TEN 40E Isolated Through Hole DC / DC Converters :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
Product Range
=TEN 40E
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(19)
DC / DC Converter Type
(19)
Input Ratio
(19)
Output Power Max
(19)
No. of Outputs
(13)
(6)
Output Voltage - Output 1
(3)
(2)
(5)
(5)
(4)
Output Current - Output 1
(2)
(2)
(4)
(3)
(3)
(2)
(3)
Output Voltage - Output 2
(2)
(2)
(2)
Output Current - Output 2
(2)
(2)
(2)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+89,540 $ | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+88,520 $ | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+99,290 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+99,290 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+99,290 $ | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+94,440 $ | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 12.2A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+99,290 $ | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+99,290 $ | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.666A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+99,290 $ | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+99,290 $ | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | TEN 40E | ||||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+99,290 $ | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.333A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | TEN 40E | ||||||