TEN 5WI Series Isolated Through Hole DC / DC Converters :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Product Range
=TEN 5WI ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(11)
DC / DC Converter Type
(11)
Input Ratio
(11)
Output Power Max
(10)
(1)
No. of Outputs
(5)
(6)
Output Voltage - Output 1
(1)
(4)
(4)
(2)
Output Current - Output 1
(2)
(2)
(4)
(2)
(1)
Output Voltage - Output 2
(2)
(2)
(2)
Output Current - Output 2
(2)
(2)
(2)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+50,500 $ 5+49,930 $ 10+49,350 $ 50+48,560 $ 100+48,240 $ | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+51,280 $ 5+49,600 $ 10+48,920 $ 50+47,340 $ 100+46,680 $ | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | ||||||
TRACO POWER | Each | 1+49,570 $ 5+48,690 $ 10+47,840 $ 50+46,960 $ 100+46,110 $ | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1A | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+50,440 $ 5+48,440 $ 10+46,450 $ 50+44,940 $ 100+44,290 $ | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | ||||||
TRACO POWER | Each | 1+47,870 $ 5+46,310 $ 10+45,670 $ 50+44,180 $ 100+43,570 $ | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+52,280 $ 5+50,180 $ 10+48,070 $ 50+46,510 $ 100+45,850 $ | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | ||||||
TRACO POWER | Each | 1+51,760 $ 5+51,740 $ 10+51,720 $ 50+51,380 $ 100+45,100 $ | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
TRACO POWER | Each | 1+49,570 $ 5+47,610 $ 10+45,650 $ 50+44,180 $ 100+43,550 $ | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
TRACO POWER | Each | 1+50,920 $ 5+50,320 $ 10+49,740 $ 50+48,960 $ 100+48,640 $ | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
TRACO POWER | Each | 1+50,420 $ 5+48,790 $ 10+48,110 $ 50+46,560 $ 100+45,890 $ | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+58,380 $ 5+56,500 $ 10+55,710 $ 50+53,920 $ 100+53,150 $ | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | ||||||