TEN 6WIRH Series Isolated Through Hole DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=TEN 6WIR...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(1)
(2)
Output Voltage - Output 1
(2)
(1)
Output Current - Output 1
(1)
(1)
(1)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AJ5214 RoHS | TRACO POWER | Each | 1+75,840 $ | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | ||||
85AJ5210 RoHS | TRACO POWER | Each | 1+76,650 $ | ITE & Railway | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | ||||
85AJ5216 RoHS | TRACO POWER | Each | 1+75,840 $ | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | ||||