TEP 100WIR Series Isolated Through Hole DC / DC Converters :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Product Range
=TEP 100W...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(1)
(13)
DC / DC Converter Type
(14)
Input Ratio
(14)
Output Power Max
(14)
No. of Outputs
(14)
Output Voltage - Output 1
(3)
(3)
(4)
(4)
Output Current - Output 1
(4)
(4)
(3)
(3)
Isolation Voltage
(10)
(4)
Input Voltage DC Nom
(6)
(4)
(4)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+304,580 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 8.5V | 36V | TEP 100WIR Series | ||||||
TRACO POWER | Each | 1+370,810 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+407,320 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 43V | 160V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+406,480 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+304,580 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 8.5V | 36V | TEP 100WIR Series | ||||||
TRACO POWER | Each | 1+406,480 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 43V | 160V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+406,480 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 43V | 160V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+370,810 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+368,560 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+370,810 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+371,590 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+370,810 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+302,900 $ 5+298,350 $ 10+293,790 $ | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 57.9mm | 12.7mm | - | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+370,810 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||