TEP 150UIR Series Isolated Through Hole DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=TEP 150U...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(1)
(1)
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
(1)
(1)
Isolation Voltage
(5)
Input Voltage DC Nom
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+406,720 $ | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 5V | 30A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
TRACO POWER | Each | 1+394,690 $ | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 15V | 10A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
TRACO POWER | Each | 1+382,780 $ | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 24V | 6.3A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 10+326,570 $ | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 12V | 12.5A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | ||||||
Each | 10+326,570 $ | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | ||||||