TEP 40UIR Series Isolated Through Hole DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=TEP 40UI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(5)
(5)
Output Power Max
(10)
No. of Outputs
(10)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
(2)
Isolation Voltage
(10)
Input Voltage DC Nom
(5)
(5)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AH2202 RoHS | TRACO POWER | Each | 1+199,560 $ 5+197,900 $ 10+196,240 $ | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 9V | 75V | TEP 40UIR Series | ||||
82AH2203 RoHS | TRACO POWER | Each | 1+199,560 $ 5+197,900 $ 10+196,240 $ | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 9V | 75V | TEP 40UIR Series | ||||
TRACO POWER | Each | 1+246,380 $ | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 48V | 830mA | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
82AH2210 RoHS | TRACO POWER | Each | 1+236,790 $ | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 24V | 1.67A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 14V | 160V | TEP 40UIR Series | ||||
82AH2207 RoHS | TRACO POWER | Each | 1+246,380 $ | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 5V | 8A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 14V | 160V | TEP 40UIR Series | ||||
82AH2211 RoHS | TRACO POWER | Each | 1+246,380 $ | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 48V | 830mA | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 14V | 160V | TEP 40UIR Series | ||||
82AH2205 RoHS | TRACO POWER | Each | 1+236,790 $ | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 24V | 1.67A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 9V | 75V | TEP 40UIR Series | ||||
82AH2209 RoHS | TRACO POWER | Each | 1+246,380 $ | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 15V | 2.67A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 14V | 160V | TEP 40UIR Series | ||||
82AH2204 RoHS | TRACO POWER | Each | 1+246,380 $ | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 15V | 2.67A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 9V | 75V | TEP 40UIR Series | ||||
TRACO POWER | Each | 1+246,380 $ | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 12V | 3.33A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 14V | 160V | TEP 40UIR Series | |||||