THB 3 Series Isolated Through Hole DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=THB 3 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(8)
(2)
Output Voltage - Output 1
(4)
(2)
(4)
Output Current - Output 1
(2)
(4)
(4)
Output Voltage - Output 2
(2)
Output Current - Output 2
(2)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+65,320 $ | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4.8kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | 10.7mm | Through Hole | 31.8mm | 4.5V | 9V | THB 3 Series | ||||||
TRACO POWER | Each | 1+64,880 $ 5+63,740 $ 10+62,620 $ 50+59,230 $ 100+55,010 $ | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 24V | - | Fixed | 20.3mm | 10.7mm | - | 31.8mm | 18V | 36V | THB 3 Series | |||||
TRACO POWER | Each | 1+64,880 $ 5+63,740 $ 10+62,620 $ 50+59,230 $ 100+55,010 $ | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4.8kV | 12V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 9V | 18V | THB 3 Series | |||||
TRACO POWER | Each | 1+64,880 $ 5+63,740 $ 10+62,620 $ 50+59,230 $ 100+55,010 $ | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 5V | - | Fixed | 20.3mm | 10.7mm | - | 31.8mm | 4.5V | 9V | THB 3 Series | |||||
TRACO POWER | Each | 1+68,150 $ 5+66,920 $ 10+65,720 $ 50+62,150 $ 100+57,720 $ | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4.8kV | 24V | - | Fixed | 20.3mm | 10.7mm | - | 31.8mm | 18V | 36V | THB 3 Series | |||||
Each | 10+65,320 $ | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4.8kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | 10.7mm | Through Hole | 31.8mm | 18V | 36V | THB 3 Series | ||||||
Each | 10+68,530 $ | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4.8kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | 10.7mm | Through Hole | 31.8mm | 9V | 18V | THB 3 Series | ||||||
Each | 10+65,320 $ | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | 10.7mm | Through Hole | 31.8mm | 9V | 18V | THB 3 Series | ||||||
59M2643 RoHS | TRACO POWER | Each | 1+77,980 $ | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4.8kV | 5V | - | Fixed | 20.3mm | 10.5mm | - | 31.8mm | 4.5V | 9V | THB 3 Series | ||||
59M2650 RoHS | TRACO POWER | Each | 1+77,980 $ | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 12V | - | Fixed | 20.3mm | 10.7mm | - | 31.8mm | 9V | 18V | THB 3 Series | ||||