THD 12WI Series Isolated Through Hole DC / DC Converters :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=THD 12WI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
No. of Outputs
(6)
(3)
Output Voltage - Output 1
(1)
(2)
(4)
(2)
Output Current - Output 1
(1)
(2)
(1)
(2)
(2)
(1)
Output Voltage - Output 2
(1)
(2)
Output Current - Output 2
(1)
(2)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+68,250 $ 5+67,780 $ 10+67,280 $ 50+65,090 $ 100+64,170 $ | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.2mm | - | 31.8mm | 9V | 36V | THD 12WI Series | ||||||
TRACO POWER | Each | 1+68,250 $ 5+67,780 $ 10+67,280 $ 50+65,090 $ 100+64,170 $ | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+73,670 $ 5+72,380 $ 10+71,090 $ 50+69,810 $ 100+68,520 $ | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 48V | Fixed | 20.32mm | 10.2mm | - | 31.8mm | 18V | 75V | THD 12WI Series | ||||||
Each | 1+70,550 $ 5+69,750 $ 10+68,470 $ 50+66,830 $ 100+62,010 $ | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.2mm | - | 31.8mm | 9V | 36V | THD 12WI Series | ||||||
TRACO POWER | Each | 1+71,740 $ 5+71,230 $ 10+70,720 $ 50+68,640 $ 100+67,490 $ | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 24V | Fixed | 20.32mm | 10.2mm | - | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+74,210 $ 5+72,510 $ 10+70,770 $ 50+68,500 $ 100+67,540 $ | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 24V | Fixed | 20.32mm | 10.2mm | - | 31.8mm | 9V | 36V | THD 12WI Series | ||||||
74AJ3552 RoHS | TRACO POWER | Each | 1+74,820 $ 5+71,300 $ 10+67,780 $ 50+59,410 $ 100+58,650 $ | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | THD 12WI Series | ||||
Each | 10+77,920 $ | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 75V | THD 12WI Series | ||||||
74AJ3553 RoHS | TRACO POWER | Each | 1+87,770 $ | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.2mm | - | 31.8mm | 9V | 36V | THD 12WI Series | ||||