THI 2M Series Isolated Through Hole DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=THI 2M S...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(3)
(1)
Output Voltage - Output 1
(2)
(2)
Output Current - Output 1
(1)
(1)
(2)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51R5250 RoHS | Each | 10+42,970 $ | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 5V | Fixed | 13.7mm | Through Hole | 8.6mm | 23.8mm | 4.5V | 5.5V | THI 2M Series | |||||
Each | 10+42,970 $ | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 3kV | 12V | Fixed | 13.7mm | Through Hole | 8.6mm | 23.8mm | 10.8V | 13.2V | THI 2M Series | ||||||
Each | 10+42,970 $ | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 3kV | 5V | Fixed | 13.7mm | Through Hole | 8.6mm | 23.8mm | 4.5V | 5.5V | THI 2M Series | ||||||
51R5257 RoHS | Each | 10+46,150 $ | Medical | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 12V | Fixed | 13.7mm | Through Hole | 8.6mm | 23.8mm | 10.8V | 13.2V | THI 2M Series | |||||