THM 30 Isolated Through Hole DC / DC Converters :
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 137,600 $ | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ 127,970 $ | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ 137,600 $ | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ 144,470 $ | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ 127,970 $ | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ 150,080 $ | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ 139,570 $ | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ 144,470 $ | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 24V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ 150,080 $ | Medical | DIP | 2:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ 144,470 $ | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ 144,470 $ | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ 137,600 $ | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ 143,670 $ | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ 134,350 $ | Medical | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ 137,600 $ | Medical | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | THM 30 | ||||||
Each | 1+ 134,350 $ | Medical | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 5kV | 12V | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ 143,670 $ | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | THM 30 | ||||||
Each | 1+ 127,970 $ | Medical | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||
Each | 1+ 133,610 $ | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | THM 30 | ||||||