THN 20UIR Series Isolated Through Hole DC / DC Converters :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(17)
Product Range
=THN 20UI...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(17)
DC / DC Converter Type
(17)
Input Ratio
(17)
Output Power Max
(17)
No. of Outputs
(13)
(4)
Output Voltage - Output 1
(4)
(6)
(4)
(3)
Output Current - Output 1
(2)
(2)
(3)
(2)
(4)
(4)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+113,690 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 5.1VDC | 4A | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | ||||||
Each | 1+111,500 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 12VDC | 1.67A | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | ||||||
Each | 1+104,660 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 12VDC | 1.67A | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | ||||||
Each | 1+121,140 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 5.1VDC | 4A | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | ||||||
Each | 1+111,500 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 24VDC | 835mA | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | ||||||
87AK0606 RoHS | TRACO POWER | Each | 1+155,640 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 12VDC | 1.67A | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | ||||
90AK5086 RoHS | TRACO POWER | Each | 1+116,020 $ 5+112,420 $ 10+108,790 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 15VDC | 667mA | -15VDC | 667mA | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | ||||
87AK0609 RoHS | TRACO POWER | Each | 1+123,720 $ 5+119,080 $ 10+114,480 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12VDC | 833mA | -12VDC | 833mA | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | ||||
90AK5084 RoHS | TRACO POWER | Each | 1+119,640 $ 5+115,880 $ 10+112,080 $ 50+98,210 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 24VDC | 835mA | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | ||||
90AK5083 RoHS | TRACO POWER | Each | 1+119,590 $ 5+115,840 $ 10+112,070 $ 50+98,170 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 15VDC | 1.33A | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | ||||
87AK0610 RoHS | TRACO POWER | Each | 1+123,720 $ 5+119,080 $ 10+114,480 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 15VDC | 667mA | -15VDC | 667mA | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | ||||
87AK0607 RoHS | TRACO POWER | Each | 1+127,500 $ 5+123,470 $ 10+119,420 $ 50+104,620 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 15VDC | 1.33A | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | ||||
90AK5085 RoHS | TRACO POWER | Each | 1+116,020 $ 5+112,420 $ 10+108,790 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12VDC | 833mA | -12VDC | 833mA | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | ||||
87AK0608 RoHS | TRACO POWER | Each | 1+155,640 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 24VDC | 835mA | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | ||||
87AK0604 RoHS | TRACO POWER | Each | 1+158,710 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 5.1VDC | 4A | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | ||||
87AK0605 RoHS | TRACO POWER | Each | 1+169,130 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 5.1VDC | 4A | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | ||||
90AK5082 RoHS | TRACO POWER | Each | 1+146,110 $ | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 12VDC | 1.67A | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | ||||