THN 20WI Isolated Through Hole DC / DC Converters :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Product Range
=THN 20WI
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(2)
DC / DC Converter Type
(2)
Input Ratio
(2)
Output Power Max
(2)
No. of Outputs
(1)
(1)
Output Voltage - Output 1
(1)
(1)
Output Current - Output 1
(1)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74AJ3561 RoHS | TRACO POWER | Each | 1+102,470 $ | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI | ||||
74AJ3563 RoHS | TRACO POWER | Each | 1+113,640 $ | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI | ||||