THN 20WIR Series Isolated Through Hole DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=THN 20WI...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(3)
(2)
Output Voltage - Output 1
(1)
(1)
(1)
(2)
Output Current - Output 1
(1)
(2)
(1)
(1)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+140,320 $ | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
TRACO POWER | Each | 1+107,450 $ | Railway | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
25AJ2845 RoHS | TRACO POWER | Each | 1+118,250 $ | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | ||||
TRACO POWER | Each | 1+130,400 $ | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
25AJ2847 RoHS | TRACO POWER | Each | 1+107,450 $ | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | ||||