TME Series Isolated Through Hole DC / DC Converters :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Product Range
=TME Series
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(11)
DC / DC Converter Type
(13)
Input Ratio
(13)
Output Power Max
(13)
No. of Outputs
(13)
Output Voltage - Output 1
(2)
(3)
(3)
(1)
(1)
(3)
Output Current - Output 1
(3)
(1)
(1)
(3)
(3)
(2)
Output Regulation
(13)
Isolation Voltage
(13)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,930 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12VDC | 84mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
Each | 1+10,930 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
Each | 1+10,000 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||
Each | 1+10,930 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | ||||||
Each | 1+10,930 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | ||||||
Each | 1+10,930 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | ||||||
TRACO POWER | Each | 1+10,930 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+10,930 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | ||||||
TRACO POWER | Each | 1+8,890 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
TRACO POWER | Each | 1+10,930 $ | ITE | SIP | 1:1 | 1W | 1 Output | 12VDC | 80mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
TRACO POWER | Each | 1+12,490 $ 5+11,470 $ 10+11,170 $ 25+10,970 $ 50+10,760 $ | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
TRACO POWER | Each | 1+15,490 $ | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 3.3V | Fixed | 6.1mm | 10.2mm | 11.5mm | 2.97V | 3.63V | TME Series | |||||
Each | 1+10,930 $ | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | ||||||