TMR 3 Isolated Through Hole DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=TMR 3
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(3)
(2)
Output Voltage - Output 1
(1)
(1)
(3)
Output Current - Output 1
(1)
(2)
(1)
(1)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+37,370 $ | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 11.1mm | 9.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 3 | ||||||
Each | 1+35,480 $ | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.1mm | 9.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 3 | ||||||
70W2311 RoHS | Each | 1+35,480 $ | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.1mm | 9.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 3 | |||||
Each | 1+35,480 $ | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.1mm | 9.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 3 | ||||||
Each | 1+37,370 $ | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 11.1mm | 9.2mm | Through Hole | 21.8mm | 36V | 75V | TMR 3 | ||||||