TMR 3 Series Isolated Through Hole DC / DC Converters :
24 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(24)
Product Range
=TMR 3 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(24)
DC / DC Converter Type
(24)
Input Ratio
(24)
Output Power Max
(24)
No. of Outputs
(14)
(10)
Output Voltage - Output 1
(4)
(8)
(6)
(6)
Output Current - Output 1
(3)
(3)
(3)
(3)
(4)
(4)
(1)
Output Voltage - Output 2
(3)
(3)
(4)
Output Current - Output 2
(3)
(3)
(4)
Emballage
(24)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+35,910 $ 5+35,320 $ 10+34,760 $ 50+34,220 $ 100+33,990 $ | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 18V | 36V | TMR 3 Series | |||||
TRACO POWER | Each | 1+37,760 $ 5+36,500 $ 10+35,250 $ 50+33,320 $ 100+30,930 $ | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 18V | 36V | TMR 3 Series | |||||
TRACO POWER | Each | 1+37,100 $ 5+35,980 $ 10+34,830 $ 50+33,710 $ 100+33,240 $ | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 9V | 18V | TMR 3 Series | |||||
TRACO POWER | Each | 1+35,310 $ 5+34,170 $ 10+33,050 $ 50+31,960 $ 100+31,530 $ | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 9V | 18V | TMR 3 Series | |||||
TRACO POWER | Each | 1+34,720 $ 5+34,100 $ 10+33,490 $ 50+32,610 $ 100+32,240 $ | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.1mm | 9.2mm | - | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+34,200 $ 5+33,630 $ 10+33,100 $ 50+31,960 $ 100+31,420 $ | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||||
TRACO POWER | Each | 1+42,960 $ | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
TRACO POWER | Each | 1+37,160 $ 5+36,500 $ 10+35,840 $ 50+35,210 $ 100+34,550 $ | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 18V | 36V | TMR 3 Series | |||||
TRACO POWER | Each | 1+34,170 $ 5+33,890 $ 10+33,630 $ 50+32,190 $ 100+31,630 $ | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 9V | 18V | TMR 3 Series | |||||
TRACO POWER | Each | 1+36,550 $ 5+35,380 $ 10+34,870 $ 50+33,740 $ 100+33,280 $ | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 9V | 18V | TMR 3 Series | |||||
TRACO POWER | Each | 1+37,100 $ 5+35,880 $ 10+34,650 $ 50+32,750 $ 100+30,410 $ | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | Fixed | 11.1mm | 9.2mm | - | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
TRACO POWER | Each | 1+37,100 $ 5+35,880 $ 10+34,650 $ 50+32,750 $ 100+30,410 $ | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
TRACO POWER | Each | 1+35,280 $ 5+34,440 $ 10+33,600 $ 50+33,400 $ 100+32,380 $ | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.1mm | 9.2mm | - | 21.8mm | 36V | 75V | TMR 3 Series | |||||
TRACO POWER | Each | 1+33,660 $ 5+33,380 $ 10+33,100 $ 50+32,020 $ 100+31,580 $ | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 11.1mm | 9.2mm | - | 21.8mm | 18V | 36V | TMR 3 Series | |||||
TRACO POWER | Each | 1+35,280 $ 5+33,630 $ 10+33,170 $ 50+32,070 $ 100+31,630 $ | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 18V | 36V | TMR 3 Series | |||||
TRACO POWER | Each | 1+45,230 $ | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 11.1mm | 9.2mm | - | 21.8mm | 18V | 36V | TMR 3 Series | |||||
TRACO POWER | Each | 1+37,160 $ 5+35,990 $ 10+34,820 $ 50+33,670 $ 100+33,210 $ | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+35,480 $ | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.1mm | 9.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 3 Series | ||||||
Each | 1+35,480 $ | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | 11.1mm | 9.2mm | Through Hole | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||||
TRACO POWER | Each | 1+42,960 $ | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.1mm | 9.2mm | - | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+37,370 $ | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 11.1mm | 9.2mm | Through Hole | 21.8mm | 18V | 36V | TMR 3 Series | ||||||
TRACO POWER | Each | 1+42,960 $ | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 11.1mm | 9.2mm | - | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+35,480 $ | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 5V | Fixed | 11.1mm | 9.2mm | Through Hole | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||||
Each | 1+37,370 $ | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 11.1mm | 9.2mm | Through Hole | 21.8mm | 9V | 18V | TMR 3 Series | ||||||