TMR 3E Series Isolated Through Hole DC / DC Converters :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
Product Range
=TMR 3E S...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Ratio
(3)
Output Power Max
(3)
No. of Outputs
(1)
(2)
Output Voltage - Output 1
(1)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
Output Voltage - Output 2
(1)
(1)
Output Current - Output 2
(1)
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+34,670 $ | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | 15V | 100A | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 3E Series | |||||
TRACO POWER | Each | 1+33,170 $ | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 3E Series | |||||
74AJ4803 RoHS | TRACO POWER | Each | 1+34,670 $ | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 3E Series | ||||