TMR 3WIR Isolated Through Hole DC / DC Converters :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(18)
Product Range
=TMR 3WIR
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
Input Ratio
(18)
Output Power Max
(18)
No. of Outputs
(11)
(7)
Output Voltage - Output 1
(2)
(3)
(1)
(4)
(6)
(2)
Output Current - Output 1
(3)
(4)
(3)
(2)
(2)
(1)
(1)
(2)
Output Voltage - Output 2
(3)
(2)
(2)
Output Current - Output 2
(3)
(2)
(2)
Emballage
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+43,520 $ | Railway | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR | ||||||
Each | 1+43,520 $ | Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR | ||||||
Each | 10+45,860 $ | Railway | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR | ||||||
Each | 10+43,520 $ | Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR | ||||||
Each | 10+45,860 $ | Railway | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR | ||||||
Each | 10+43,520 $ | Railway | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR | ||||||
Each | 10+45,860 $ | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR | ||||||
Each | 10+43,520 $ | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR | ||||||
Each | 10+44,810 $ | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR | ||||||
Each | 10+43,520 $ | Railway | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR | ||||||
Each | 10+50,430 $ | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR | ||||||
Each | 10+43,520 $ | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR | ||||||
Each | 10+50,430 $ | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR | ||||||
Each | 10+50,430 $ | Railway | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR | ||||||
Each | 10+47,900 $ | Railway | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR | ||||||
Each | 10+43,520 $ | Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR | ||||||
Each | 10+47,900 $ | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR | ||||||
Each | 10+45,860 $ | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 48V | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR | ||||||