TMR 6WIR Series Isolated Through Hole DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=TMR 6WIR...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(1)
(3)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(1)
(2)
(1)
Output Current - Output 1
(1)
(2)
(1)
Output Regulation
(4)
Isolation Voltage
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+61,650 $ | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+61,650 $ | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+61,650 $ | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
TRACO POWER | Each | 1+61,650 $ | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||