TMV Series Isolated Through Hole DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Product Range
=TMV Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(2)
DC / DC Converter Type
(12)
Input Ratio
(10)
Output Power Max
(12)
No. of Outputs
(7)
(5)
Output Voltage - Output 1
(2)
(5)
(5)
Output Current - Output 1
(3)
(2)
(3)
(2)
(2)
Output Voltage - Output 2
(3)
(2)
Output Current - Output 2
(1)
(3)
(1)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,380 $ | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | ||||||
Each | 1+9,620 $ | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | ||||||
TRACO POWER | Each | 1+10,210 $ 5+9,590 $ 10+8,960 $ 50+8,320 $ 100+8,080 $ | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
TRACO POWER | Each | 1+10,040 $ 5+9,720 $ 10+9,560 $ 50+9,270 $ 100+9,130 $ | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
TRACO POWER | Each | 1+10,190 $ 5+10,090 $ 10+10,010 $ 50+9,670 $ 100+9,560 $ | - | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
TRACO POWER | Each | 1+10,390 $ 5+10,210 $ 10+10,010 $ 50+9,670 $ 100+9,560 $ | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
74AJ4824 RoHS | TRACO POWER | Each | 1+10,190 $ 5+10,090 $ 10+10,010 $ 50+9,670 $ 100+9,560 $ | - | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | ||||
TRACO POWER | Each | 1+9,580 $ 5+9,250 $ 10+8,920 $ 50+8,640 $ 100+8,530 $ | - | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
74AJ4821 RoHS | TRACO POWER | Each | 1+11,600 $ | - | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | ||||
74AJ4819 RoHS | TRACO POWER | Each | 1+11,500 $ | - | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | ||||
TRACO POWER | Each | 1+10,210 $ 5+9,590 $ 10+8,960 $ 50+8,320 $ 100+8,080 $ | - | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
TRACO POWER | Each | 1+9,580 $ 5+9,250 $ 10+8,920 $ 50+8,640 $ 100+8,530 $ | - | SIP | 1:1 | 1W | 1 Output | 12V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||