TRV 2M Series Isolated Through Hole DC / DC Converters :
44 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(44)
Product Range
=TRV 2M S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(44)
DC / DC Converter Type
(44)
Input Ratio
(44)
Output Power Max
(44)
No. of Outputs
(27)
(17)
Output Voltage - Output 1
(5)
(13)
(12)
(14)
Output Current - Output 1
(7)
(5)
(7)
(7)
(5)
(8)
(5)
Output Voltage - Output 2
(7)
(5)
(5)
Output Current - Output 2
(7)
(5)
(5)
Emballage
(44)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+27,380 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||||
Each | 1+31,470 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | ||||||
Each | 1+31,470 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||||
Each | 1+27,220 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | ||||||
Each | 1+27,220 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||||
Each | 1+27,220 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||||
Each | 1+29,970 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | ||||||
Each | 1+29,970 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | ||||||
47AK1720 RoHS | TRACO POWER | Each | 1+34,800 $ 5+33,530 $ 10+32,260 $ 50+31,210 $ 100+30,770 $ | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||
47AK1726 RoHS | TRACO POWER | Each | 1+34,020 $ 5+33,730 $ 10+33,430 $ 50+32,940 $ 100+32,730 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | ||||
47AK1736 RoHS | TRACO POWER | Each | 1+40,490 $ | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||
47AK1711 RoHS | TRACO POWER | Each | 1+31,320 $ 5+30,770 $ 10+30,210 $ 50+28,570 $ 100+26,530 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | ||||
47AK1713 RoHS | TRACO POWER | Each | 1+34,800 $ 5+33,530 $ 10+32,260 $ 50+31,210 $ 100+30,770 $ | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | ||||
47AK1716 RoHS | TRACO POWER | Each | 1+31,320 $ 5+30,770 $ 10+30,210 $ 50+28,570 $ 100+26,530 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||
47AK1722 RoHS | TRACO POWER | Each | 1+34,800 $ 5+33,530 $ 10+32,260 $ | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||
47AK1730 RoHS | TRACO POWER | Each | 1+31,320 $ 5+30,770 $ 10+30,210 $ 50+28,570 $ 100+26,530 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||
47AK1734 RoHS | TRACO POWER | Each | 1+33,750 $ 5+32,660 $ 10+32,200 $ 50+31,160 $ 100+30,720 $ | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||
47AK1710 RoHS | TRACO POWER | Each | 1+38,310 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | ||||
47AK1719 RoHS | TRACO POWER | Each | 1+38,310 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||
47AK1735 RoHS | TRACO POWER | Each | 1+34,800 $ 5+33,530 $ 10+32,260 $ 50+31,210 $ 100+30,770 $ | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | ||||
47AK1725 RoHS | TRACO POWER | Each | 1+42,200 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | ||||
47AK1723 RoHS | TRACO POWER | Each | 1+35,710 $ 5+34,580 $ 10+33,450 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | ||||
47AK1717 RoHS | TRACO POWER | Each | 1+38,310 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | ||||
47AK1724 RoHS | TRACO POWER | Each | 1+42,200 $ | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | ||||
47AK1714 RoHS | TRACO POWER | Each | 1+27,970 $ 5+27,870 $ 10+27,790 $ | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | ||||