Isolated Through Hole DC / DC Converters :
73 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(45)
(28)
Width
=10.16mm
1
(2)
(4)
(1003)
(6)
(25)
(88)
(48)
(17)
Power Supply Applications
(36)
DC / DC Converter Type
(73)
Input Ratio
(28)
(5)
Output Power Max
(56)
(12)
(5)
No. of Outputs
(35)
(38)
Output Voltage - Output 1
(9)
(20)
(4)
(5)
(13)
(10)
(3)
(9)
Output Current - Output 1
(2)
(1)
(2)
(5)
(3)
(6)
(1)
(1)
Output Voltage - Output 2
(2)
(1)
(8)
(7)
(4)
(1)
(3)
(3)
Output Current - Output 2
(1)
(1)
(2)
(1)
(2)
(1)
(1)
(3)
Emballage
(73)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,550 $ 100+4,090 $ 200+3,800 $ 500+3,550 $ 1000+3,350 $ | - | DIP | - | 1W | 1 Output | 12V | 100mA | - | - | - | 1kV | 12V | Fixed | 10.16mm | - | 6.85mm | 12.7mm | 10.8V | 13.2V | AM1P-Z Series | ||||||
Each | 1+25,550 $ 100+22,990 $ 200+21,370 $ 500+20,080 $ 1000+19,080 $ | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 3.5kV | 48V | Fixed | 10.16mm | - | 20.32mm | 31.75mm | 18V | 72V | AM6TW-Z Series | ||||||
Each | 1+25,550 $ 100+22,990 $ 200+21,370 $ 500+20,080 $ 1000+19,080 $ | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | Fixed | 10.16mm | - | 20.32mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+4,550 $ 100+4,090 $ 200+3,800 $ 500+3,550 $ 1000+3,350 $ | - | DIP | - | 1W | 1 Output | 5V | 200mA | - | - | - | 1kV | 5V | Fixed | 10.16mm | - | 6.85mm | 12.7mm | 4.5V | 5.5V | AM1P-Z Series | ||||||
Each | 1+25,550 $ 100+22,990 $ 200+21,370 $ 500+20,080 $ 1000+19,080 $ | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | - | 3.5kV | 24V | Fixed | 10.16mm | - | 20.32mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
Each | 1+24,820 $ 100+22,330 $ 200+20,760 $ 500+19,510 $ 1000+18,530 $ | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 3.5kV | 24V | Fixed | 10.16mm | - | 20.32mm | 31.75mm | 9V | 36V | AM6TW-Z Series | ||||||
XP POWER | Each | 1+10,160 $ 5+9,900 $ 10+9,640 $ 50+9,290 $ 100+8,760 $ | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+10,160 $ 5+9,900 $ 10+9,640 $ 50+9,290 $ 100+8,760 $ | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | ||||||
Each | 1+21,310 $ 5+18,850 $ 10+15,890 $ 50+14,420 $ 100+14,170 $ | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | ||||||
Each | 1+10,160 $ 5+9,900 $ 10+9,640 $ 50+9,290 $ 100+8,760 $ | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | ||||||
Each | 1+13,200 $ 5+12,880 $ | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | ||||||
Each | 1+10,160 $ 5+9,900 $ 10+9,640 $ 50+9,290 $ 100+8,760 $ | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | - | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | ||||||
Each | 1+21,310 $ 5+18,850 $ 10+15,890 $ 50+14,420 $ 100+14,170 $ | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | - | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | ||||||
AIMTEC | Each | 1+11,260 $ 5+10,010 $ 10+8,510 $ 50+7,750 $ 100+7,230 $ | - | DIP | - | 1W | 1 Output | 12V | 100mA | - | - | - | 1kV | 5V | Fixed | 10.16mm | - | 6.85mm | 12.7mm | 4.5V | 5.5V | AM1P-Z Series | |||||
Each | 20+14,790 $ 25+14,250 $ 100+13,430 $ | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 10.8V | 13.2V | IH Series | ||||||
Each | 20+9,510 $ 25+9,160 $ 100+8,640 $ | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | ||||||
Each | 20+9,510 $ 25+9,160 $ 100+8,640 $ | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 10.8V | 13.2V | IA Series | ||||||
Each | 20+14,500 $ 25+13,960 $ 100+13,170 $ | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 10.8V | 13.2V | - | ||||||
Each | 20+14,790 $ 25+14,250 $ 100+13,430 $ | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 10.8V | 13.2V | - | ||||||
Each | 20+9,510 $ 25+9,160 $ 100+8,640 $ | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 10.8V | 13.2V | IA Series | ||||||
Each | 20+14,790 $ 25+14,250 $ 100+13,430 $ | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 4.5V | 5.5V | IH Series | ||||||
Each | 20+14,790 $ 25+14,250 $ 100+13,430 $ | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | ||||||
Each | 20+14,500 $ 25+13,960 $ 100+13,170 $ | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 4.5V | 5.5V | - | ||||||
Each | 20+9,510 $ 25+9,160 $ 100+8,640 $ | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 10.16mm | Through Hole | 6.35mm | 20.32mm | 10.8V | 13.2V | IA Series | ||||||
Each | 20+14,790 $ 25+14,250 $ 100+13,430 $ | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.16mm | Through Hole | 6.88mm | 20.32mm | 4.5V | 5.5V | - | ||||||