0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

45 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AM1689

RoHS

Each
1+17,180 $
ITE & Industrial
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
08AM1690

RoHS

Each
1+17,180 $
ITE & Industrial
SIP
4:1
3W
1 Output
12VDC
250mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
27AM5601

RoHS

Each
1+12,560 $
5+12,240 $
10+11,910 $
25+11,480 $
100+10,840 $
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
27AM5600

RoHS

Each
1+12,560 $
5+12,240 $
10+11,910 $
25+11,480 $
100+10,840 $
ITE & Industrial
SIP
4:1
3W
1 Output
12VDC
250mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
08AM1694

RoHS

Each
1+19,750 $
ITE & Industrial
SIP
4:1
3W
2 Output
15V
100mA
-15VDC
100mA
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
08AM1691

RoHS

Each
1+17,180 $
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
08AM1693

RoHS

Each
1+17,180 $
ITE & Industrial
SIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
27AM5599

RoHS

Each
1+12,560 $
5+12,240 $
10+11,910 $
25+11,480 $
100+10,840 $
ITE & Industrial
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
59AM3385

RoHS

Each
1+26,220 $
ITE & Industrial
SIP
-
6W
2 Output
5VDC
600mA
-5V
600mA
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 6UI Series
27AM4810

RoHS

Each
1+12,540 $
5+12,220 $
10+11,900 $
50+11,460 $
100+10,820 $
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
59AM3381

RoHS

Each
1+26,220 $
ITE & Industrial
SIP
-
6W
1 Output
12VDC
500mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 6UI Series
11AM9777

RoHS

Each
1+23,950 $
ITE & Industrial
SIP
4:1
3W
2 Output
15V
100mA
-15VDC
100mA
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
59AM3379

RoHS

Each
1+26,220 $
ITE & Industrial
SIP
-
6W
1 Output
3.3V
1.8A
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 6UI Series
13AM0434

RoHS

Each
1+19,700 $
5+19,240 $
10+18,750 $
50+17,990 $
100+16,490 $
ITE & Industrial
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
59AM3384

RoHS

Each
1+26,220 $
ITE & Industrial
SIP
-
6W
1 Output
9V
666mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 6UI Series
11AM9772

RoHS

Each
1+23,950 $
ITE & Industrial
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
59AM3383

RoHS

Each
1+26,220 $
ITE & Industrial
SIP
-
6W
1 Output
24V
250mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 6UI Series
27AM4809

RoHS

Each
1+12,540 $
5+12,220 $
10+11,900 $
50+11,460 $
100+10,820 $
ITE & Industrial
SIP
4:1
3W
1 Output
12VDC
250mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
59AM3380

RoHS

Each
1+26,220 $
ITE & Industrial
SIP
-
6W
1 Output
5VDC
1.2A
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 6UI Series
27AM4808

RoHS

Each
1+12,540 $
5+12,220 $
10+11,900 $
50+11,460 $
100+10,820 $
ITE & Industrial
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
Regulated
2kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
36V
SFT03T Series
59AM3387

RoHS

Each
1+26,220 $
ITE & Industrial
SIP
-
6W
2 Output
15V
200mA
-15VDC
200mA
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 6UI Series
11AM9775

RoHS

Each
1+19,700 $
5+19,240 $
10+18,750 $
50+17,990 $
100+16,490 $
ITE & Industrial
SIP
4:1
3W
2 Output
5VDC
300mA
-5V
300mA
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
11AM9773

RoHS

Each
1+23,950 $
ITE & Industrial
SIP
4:1
3W
1 Output
12VDC
250mA
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
63X8888

RoHS

Each
24+21,530 $
48+21,070 $
120+20,720 $
Medical
DIP
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
4kV
24V
EN, IEC
Fixed
10mm
7.1mm
Through Hole
19.9mm
21.6V
26.4V
RJZ Series
75R2571

RoHS

Each
25+8,150 $
50+8,040 $
125+7,920 $
250+7,770 $
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15VDC
33mA
Unregulated
1kV
24V
UL
Fixed
10mm
7mm
Through Hole
19.7mm
21.6V
26.4V
-
1-25 sur 45 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER