0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

23 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63W4314

RoHS

Each
1+34,720 $
5+34,100 $
10+33,490 $
50+32,610 $
100+32,240 $
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
Fixed
11.1mm
9.2mm
-
21.8mm
18V
36V
TMR 3 Series
63W4307

RoHS

Each
1+37,100 $
5+35,880 $
10+34,650 $
50+32,750 $
100+30,410 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
5V
Fixed
11.1mm
9.2mm
-
21.8mm
4.5V
9V
TMR 3 Series
63W4319

RoHS

Each
1+35,280 $
5+34,440 $
10+33,600 $
50+33,400 $
100+32,380 $
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
11.1mm
9.2mm
-
21.8mm
36V
75V
TMR 3 Series
63W4313

RoHS

Each
1+33,660 $
5+33,380 $
10+33,100 $
50+32,020 $
100+31,580 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
24V
Fixed
11.1mm
9.2mm
-
21.8mm
18V
36V
TMR 3 Series
63W4316

RoHS

Each
1+45,230 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
11.1mm
9.2mm
-
21.8mm
18V
36V
TMR 3 Series
29AM7287

RoHS

Each
1+13,760 $
5+13,480 $
10+13,220 $
25+12,940 $
50+12,660 $
Plus de tarifs
Industrial
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
-
Fixed
11.1mm
7.75mm
-
17.4mm
36V
75V
SPA01 Series
29AM7289

RoHS

Each
1+24,700 $
5+23,390 $
10+23,280 $
25+23,170 $
50+22,710 $
Plus de tarifs
ITE & Industrial
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
Fixed
11.1mm
9.2mm
-
21.8mm
9V
36V
SPBW06 Series
29AM7288

RoHS

Each
1+14,260 $
5+13,870 $
10+13,470 $
25+13,090 $
50+12,750 $
Plus de tarifs
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
11.1mm
9.2mm
-
21.8mm
9V
36V
SPBW03 Series
83T6380

RoHS

Each
1+37,370 $
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
Fixed
11.1mm
9.2mm
Through Hole
21.8mm
36V
75V
TMR 3
70W2313

RoHS

Each
1+37,370 $
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
Fixed
11.1mm
9.2mm
Through Hole
21.8mm
36V
75V
-
74T7530

RoHS

Each
1+35,480 $
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
11.1mm
9.2mm
Through Hole
21.8mm
9V
18V
TMR 3
70W2311

RoHS

Each
1+35,480 $
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
Fixed
11.1mm
9.2mm
Through Hole
21.8mm
36V
75V
TMR 3
70W2304

RoHS

Each
1+35,480 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
11.1mm
9.2mm
Through Hole
21.8mm
9V
18V
TMR 3 Series
70W2310

RoHS

Each
1+35,480 $
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
Fixed
11.1mm
9.2mm
Through Hole
21.8mm
36V
75V
TMR 3
70W2302

RoHS

Each
1+35,480 $
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
5V
Fixed
11.1mm
9.2mm
Through Hole
21.8mm
4.5V
9V
TMR 3 Series
63W4308

RoHS

Each
1+42,960 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
11.1mm
9.2mm
-
21.8mm
9V
18V
TMR 3 Series
70W2308

RoHS

Each
1+37,370 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
11.1mm
9.2mm
Through Hole
21.8mm
18V
36V
TMR 3 Series
63W4310

RoHS

Each
1+42,960 $
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
11.1mm
9.2mm
-
21.8mm
9V
18V
TMR 3 Series
70W2312

RoHS

Each
1+37,370 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
48V
Fixed
11.1mm
9.2mm
Through Hole
21.8mm
36V
75V
TMR 3
70W2301

RoHS

Each
1+35,480 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
Fixed
11.1mm
9.2mm
Through Hole
21.8mm
4.5V
9V
TMR 3 Series
70W2305

RoHS

Each
1+37,370 $
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
Fixed
11.1mm
9.2mm
Through Hole
21.8mm
9V
18V
TMR 3 Series
29AM7291

RoHS

Each
1+15,870 $
5+15,440 $
10+15,000 $
25+14,580 $
50+14,180 $
Plus de tarifs
ITE & Industrial
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
Fixed
11.1mm
9.2mm
-
21.8mm
18V
75V
SPBW06 Series
29AM7290

RoHS

Each
1+15,870 $
5+15,440 $
10+15,000 $
25+14,580 $
50+14,180 $
Plus de tarifs
ITE & Industrial
SIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
11.1mm
9.2mm
-
21.8mm
9V
36V
SPBW06 Series
1-23 sur 23 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER