0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

29 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
31T8400

RoHS

Each
1+50,710 $
5+48,290 $
10+45,860 $
50+44,410 $
100+43,790 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WI Series
70W2189

RoHS

Each
1+50,220 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
UL
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
4.5V
18V
-
31T8388

RoHS

Each
1+48,860 $
5+47,990 $
10+47,140 $
50+46,270 $
100+45,400 $
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 2WI Series
20X0394

RoHS

Each
1+53,350 $
5+50,740 $
10+48,130 $
50+45,530 $
100+42,270 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 3 Series
58T3436

RoHS

Each
1+58,950 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
9V
36V
-
70W2173

RoHS

Each
1+49,130 $
ITE
DIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
9V
36V
-
70W2196

RoHS

Each
1+58,950 $
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
-
Fixed
12.8mm
8.7mm
-
18.9mm
36V
75V
TDR 3WI
31T8384

RoHS

Each
1+59,160 $
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
12V
-
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
18V
TDR 2WI Series
53W7689

RoHS

Each
1+58,950 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
4.5V
18V
TDR 3WI
70W2198

RoHS

Each
1+58,950 $
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
36V
75V
TDR 3WI
70W2186

RoHS

Each
1+51,580 $
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
48V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
36V
75V
TDR 2WI
70W2178

RoHS

Each
1+49,130 $
ITE
DIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
12.8mm
8.7mm
-
18.9mm
18V
75V
-
70W2171

RoHS

Each
1+49,130 $
ITE
DIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
24V
IEC, UL
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
-
70W2195

RoHS

Each
1+61,820 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
9V
36V
TDR 3WI
70W2161

RoHS

Each
1+49,130 $
ITE
DIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
12V
-
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
18V
TDR 2WI
70W2193

RoHS

Each
1+58,950 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WI
70W2182

RoHS

Each
1+49,130 $
ITE
DIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
48V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
18V
75V
TDR 2WI
70W2191

RoHS

Each
1+61,820 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
4.5V
18V
TDR 3WI
70W2194

RoHS

Each
1+61,820 $
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
IEC, UL
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
9V
36V
-
70W2177

RoHS

Each
1+51,580 $
ITE
DIP
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
9V
36V
TDR 2WI
70W2163

RoHS

Each
1+49,130 $
ITE
DIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
12V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
4.5V
18V
TDR 2WI
70W2175

RoHS

Each
1+51,580 $
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
9V
36V
TDR 2WI
70W2188

RoHS

Each
1+58,950 $
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
18V
TDR 3WI
70W2200

RoHS

Each
1+61,820 $
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
36V
75V
TDR 3WI
70W2165

RoHS

Each
1+51,580 $
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
12V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
4.5V
18V
TDR 2WI
1-25 sur 29 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER