Isolated Through Hole DC / DC Converters :
36 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(36)
Width
=12mm
1
(2)
(6)
(1177)
(6)
(29)
(98)
(53)
(17)
Power Supply Applications
(36)
DC / DC Converter Type
(18)
Input Ratio
(36)
Output Power Max
(18)
(18)
No. of Outputs
(24)
(12)
Output Voltage - Output 1
(3)
(3)
(12)
(12)
(6)
Output Current - Output 1
(3)
(3)
(6)
(6)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(6)
(6)
Output Current - Output 2
(3)
(3)
(3)
(3)
Emballage
(36)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99AM6762 RoHS | TRACO POWER | Each | 1+40,060 $ | ITE & Industrial | SIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 10WI Series | ||||
12AN6714 RoHS | TRACO POWER | Each | 1+39,000 $ | ITE & Industrial | - | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 8WI Series | ||||
99AM6766 RoHS | TRACO POWER | Each | 1+41,750 $ | ITE & Industrial | SIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 10WI Series | ||||
99AM6758 RoHS | TRACO POWER | Each | 1+43,000 $ | ITE & Industrial | SIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 10WI Series | ||||
99AM6767 RoHS | TRACO POWER | Each | 1+40,060 $ | ITE & Industrial | SIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 10WI Series | ||||
12AN6707 RoHS | TRACO POWER | Each | 1+36,080 $ | ITE & Industrial | - | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 8WI Series | ||||
99AM6755 RoHS | TRACO POWER | Each | 1+40,060 $ | ITE & Industrial | SIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 10WI Series | ||||
12AN6721 RoHS | TRACO POWER | Each | 1+39,000 $ | ITE & Industrial | - | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
99AM6763 RoHS | TRACO POWER | Each | 1+40,060 $ | ITE & Industrial | SIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 10WI Series | ||||
99AM6768 RoHS | TRACO POWER | Each | 1+40,060 $ | ITE & Industrial | SIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 10WI Series | ||||
12AN6705 RoHS | TRACO POWER | Each | 1+36,080 $ | ITE & Industrial | - | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 8WI Series | ||||
99AM6770 RoHS | TRACO POWER | Each | 1+43,000 $ | ITE & Industrial | SIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 10WI Series | ||||
12AN6713 RoHS | TRACO POWER | Each | 1+36,080 $ | ITE & Industrial | - | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 8WI Series | ||||
12AN6712 RoHS | TRACO POWER | Each | 1+36,080 $ | ITE & Industrial | - | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 8WI Series | ||||
12AN6717 RoHS | TRACO POWER | Each | 1+36,080 $ | ITE & Industrial | - | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
99AM6756 RoHS | TRACO POWER | Each | 1+40,060 $ | ITE & Industrial | SIP | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 10WI Series | ||||
12AN6715 RoHS | TRACO POWER | Each | 1+39,000 $ | ITE & Industrial | - | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 8WI Series | ||||
12AN6720 RoHS | TRACO POWER | Each | 1+39,000 $ | ITE & Industrial | - | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
99AM6761 RoHS | TRACO POWER | Each | 1+40,060 $ | ITE & Industrial | SIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 10WI Series | ||||
99AM6760 RoHS | TRACO POWER | Each | 1+41,750 $ | ITE & Industrial | SIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 10WI Series | ||||
99AM6765 RoHS | TRACO POWER | Each | 1+43,000 $ | ITE & Industrial | SIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 12mm | 9.6mm | 21.8mm | 9V | 36V | TMR 10WI Series | ||||
12AN6719 RoHS | TRACO POWER | Each | 1+36,080 $ | ITE & Industrial | - | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
99AM6759 RoHS | TRACO POWER | Each | 1+43,000 $ | ITE & Industrial | SIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | Fixed | 12mm | 9.6mm | 21.8mm | 4.5V | 18V | TMR 10WI Series | ||||
12AN6718 RoHS | TRACO POWER | Each | 1+36,080 $ | ITE & Industrial | - | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 8WI Series | ||||
99AM6771 RoHS | TRACO POWER | Each | 1+43,000 $ | ITE & Industrial | SIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 48V | Fixed | 12mm | 9.6mm | 21.8mm | 18V | 75V | TMR 10WI Series | ||||