0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

253 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AJ8272

RoHS

Each
1+61,320 $
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 12WI Series
98K1443

RoHS

Each
1+28,570 $
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
8mm
23.8mm
18V
36V
TEL 2 Series
51R5256

RoHS

Each
1+46,150 $
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
10.8V
13.2V
-
59AK7090

RoHS

Each
1+57,270 $
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
1.8kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7098

RoHS

Each
1+57,270 $
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
-
1.8kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7086

RoHS

Each
1+57,270 $
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
-
1.8kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7072

RoHS

Each
1+54,520 $
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
-
1.5kV
12V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
18V
TEL 15N Series
59AK7088

RoHS

Each
1+54,520 $
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
18V
36V
TEL 15N Series
55AH0116

RoHS

Each
1+43,500 $
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
48V
-
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
TEL 10
85Y2840

RoHS

Date/Lot Code

Each
1+48,990 $
5+47,720 $
10+46,460 $
25+44,780 $
100+42,250 $
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
51R5248

RoHS

Each
1+42,970 $
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
4.5V
5.5V
-
45Y2519

RoHS

Each
1+34,300 $
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
75V
THL 3WI Series
45Y2525

RoHS

Each
1+37,670 $
ITE
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
75V
THL 3WI Series
45Y2521

RoHS

Each
1+34,300 $
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
75V
THL 3WI Series
45Y2513

RoHS

Each
1+37,670 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
THL 3WI Series
45Y2529

RoHS

Each
1+37,670 $
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
75V
THL 3WI Series
18X5105

RoHS

Each
1+42,430 $
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
THL 3WI Series
45Y2507

RoHS

Each
1+34,300 $
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
THL 3WI Series
85Y2838

RoHS

Date/Lot Code

Each
1+48,990 $
5+47,720 $
10+46,460 $
25+44,780 $
100+42,250 $
ITE
DIP
2:1
8W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
73AC5183

RoHS

Each
1+46,930 $
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
TEL 10WI Series
73AC5190

RoHS

Each
1+46,930 $
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
75V
TEL 10WI Series
85Y2834

RoHS

Date/Lot Code

Each
1+48,990 $
5+47,720 $
10+46,460 $
25+44,780 $
100+42,250 $
ITE
DIP
2:1
8W
1 Output
3.3V
1.6A
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
36V
JSE08 Series
15AC8348

RoHS

Each
1+45,250 $
5+44,080 $
10+42,910 $
25+41,360 $
100+39,020 $
ITE
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
JWE06 Series
85Y2839

RoHS

Date/Lot Code

Each
1+48,040 $
5+46,790 $
10+45,550 $
25+43,900 $
100+41,430 $
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
15AC8349

RoHS

Each
1+45,250 $
5+44,080 $
10+42,910 $
25+41,360 $
100+39,020 $
ITE
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
JWE06 Series
1-25 sur 253 articles
sur 11 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER