0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

30 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AK7073

RoHS

Each
1+58,590 $
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
59AK7085

RoHS

Each
1+58,590 $
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
59AK7091

RoHS

Each
1+61,360 $
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
59AK7089

RoHS

Each
1+58,590 $
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
59AK7087

RoHS

Each
1+61,360 $
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
61AK2541

RoHS

Each
1+70,270 $
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2573

RoHS

Each
1+70,270 $
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
61AK2593

RoHS

Each
1+73,200 $
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
61AK2545

RoHS

Each
1+73,200 $
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2547

RoHS

Each
1+73,200 $
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2557

RoHS

Each
1+70,270 $
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
61AK2539

RoHS

Each
1+70,270 $
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2571

RoHS

Each
1+76,520 $
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
61AK2561

RoHS

Each
1+70,270 $
ITE
DIP
2:1
15W
1 Output
24V
625mA
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
61AK2577

RoHS

Each
1+70,270 $
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
61AK2565

RoHS

Each
1+73,200 $
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
61AK2569

RoHS

Each
1+73,200 $
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
61AK2567

RoHS

Each
1+76,520 $
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
61AK2575

RoHS

Each
1+73,590 $
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
61AK2579

RoHS

Each
1+73,590 $
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
59AK7119

RoHS

Each
10+61,360 $
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
59AK7123

RoHS

Each
10+61,360 $
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
59AK7095

RoHS

Each
10+61,360 $
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
59AK7125

RoHS

Each
10+61,040 $
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
59AK7127

RoHS

Each
10+63,810 $
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
1-25 sur 30 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER